DC to DC Converter and Switching Regulator Module
AM1LS-1224DJZ
Module DC-DC 12VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 6-Pin SMD Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
24|-24
Output Current (A)
0.021|-0.021
Output Power (W)
1
Minimum Isolation Voltage
1500VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
1.4
Output Type
Fixed
Mounting
Surface Mount
Package Height
7
Package Width
8.5
Package Length
15.24
PCB changed
6
Supplier Package
SMD Module
Pin Count
6
Order Quantity

