DC to DC Converter and Switching Regulator Module
AM1LS-1209SH30JZ
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
9
Output Current (A)
0.111
Output Power (W)
1
Minimum Isolation Voltage
3000VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
1.4
Output Type
Fixed
Mounting
Surface Mount
Package Height
7
Package Width
8.5
Package Length
13.2
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
Order Quantity

