DC to DC Converter and Switching Regulator Module
AM1LS-0503S-NZ
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 5-Pin SMD Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
3.3
Output Current (A)
0.303
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
18%(Typ)
Line Regulation
1.5%Vi(Typ)
Efficiency (%)
74(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
1.5
Output Type
Fixed
Mounting
Surface Mount
Package Height
7.25
Package Width
8.3
Package Length
12.7
PCB changed
5
Supplier Package
SMD Module
Pin Count
5