Arrow Electronic Components Online
AM1LS0303DJZTR|AIMTEC|simage
AM1LS0303DJZTR|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1LS-0303DJZTR

Module DC-DC 3.3VIN 2-OUT -3.3V/3.3V -0.152A/0.152A 1W 6-Pin SMD Module T/R

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    2.97
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.63
  • Output Voltage (V)
    3.3|-3.3
  • Output Current (A)
    -0.152|0.152
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    220(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    20%
  • Line Regulation
    1.5%
  • Efficiency (%)
    77(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7
  • Package Width
    8.5
  • Package Length
    15.24
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources