DC to DC Converter and Switching Regulator Module
AM1GU-1215DH30JZ
Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 7-Pin SIP Module Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
-15|15
Output Current (A)
-0.033|0.033
Output Power (W)
1
Minimum Isolation Voltage
3000VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
1%|1.5%
Line Regulation
0.5%|1%
Efficiency (%)
74
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
12
Package Width
9.5
Package Length
22
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7
Order Quantity

