Arrow Electronic Components Online
AM1G1212DH30NZ|AIMTEC|simage
AM1G1212DH30NZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1G-1212DH30-NZ

Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W 7-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.042|0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    200(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.6%(Typ)
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    81
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    4.9
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12
  • Package Width
    9.5
  • Package Length
    22
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources