DC to DC Converter and Switching Regulator Module
AM1DS-0515SH30JZ
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Yes
PPAP
Unknown
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
15
Output Current (A)
0.067
Output Power (W)
1
Minimum Isolation Voltage
3000VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
270(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
2.1
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
6
Package Length
19.65
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4

