DC to DC Converter and Switching Regulator Module
AM1DS-0303SJZ
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
Yes
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.97
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.63
Output Voltage (V)
3.3
Output Current (A)
0.303
Output Power (W)
1
Minimum Isolation Voltage
1500VDC(Typ)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
220(Typ)
Switching Regulator
Yes
Load Regulation
18%
Line Regulation
1.5%
Efficiency (%)
79(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
6
Package Length
19.65
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4

