Arrow Electronic Components Online
AM1DR1212SH30VZ|AIMTEC|originalImage
AM1DR1212SH30VZ|AIMTEC|simage
DC to DC Converter and Switching Regulator Module

AM1DR-1212SH30VZ

Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    11.4
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    12.6
  • Output Voltage (V)
    12
  • Output Current (A)
    0.083
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    3000VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    260(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2%
  • Line Regulation
    0.25%
  • Efficiency (%)
    73(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    6
  • Package Length
    19.65
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources