DC to DC Converter and Switching Regulator Module
AM1DR-0512S-RZ
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
12
Output Current (A)
0.083
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
50(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%Vi(Typ)
Efficiency (%)
66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.7
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
7.2
Package Length
19.5
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

