Arrow Electronic Components Online
AM1DM1524SH60EZ|AIMTEC|simage
AM1DM1524SH60EZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1DM-1524SH60EZ

DC-DC Power Converter

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    13.5
  • Typical Input Voltage (V)
    15
  • Output Voltage (V)
    24
  • Output Current (A)
    0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    6000VDC(Typ)
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.8
  • Package Length
    19.5
  • PCB changed
    4
  • Supplier Package
    SIP Module
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources