Arrow Electronic Components Online
AM1DC0512DH60Z|AIMTEC|simage
AM1DC0512DH60Z|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM1DC-0512DH60Z

Module DC-DC 5VIN 2-OUT -12V/12V -0.42A/0.042A 1W 5-Pin SIP Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.42|0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    6000VDC
  • Maximum Switching Frequency (kHz)
    36(Typ)
  • Switching Regulator
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.8
  • Package Length
    19.5
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources