DC to DC Converter and Switching Regulator Module
AM1D-1218SH40Z
Module DC-DC 12VIN 1-OUT 18V 0.055A 1W 4-Pin SIP Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
18
Output Current (A)
0.055
Output Power (W)
1
Minimum Isolation Voltage
4000VDC
Maximum Switching Frequency (kHz)
80(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%(Typ)
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

