DC to DC Converter and Switching Regulator Module
AM1D-0503DH40Z
Module DC-DC 5VIN 2-OUT -3.3V/3.3V -0.15A/0.15A 1W 5-Pin SIP Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-3.3|3.3
Output Current (A)
-0.15|0.15
Output Power (W)
1
Minimum Isolation Voltage
4000VDC
Maximum Switching Frequency (kHz)
80(Typ)
Switching Regulator
Yes
Load Regulation
20%(Typ)
Line Regulation
1.2%(Typ)
Efficiency (%)
79
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
6
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

