Microprocessors - MPUs
AM1707DZKBA3
MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
AM17x
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
128KB/RAM
Maximum Speed (MHz)
375
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
3
USART
0
Data Cache Size
16KB
USB
2
Multiply Accumulate
No
SPI
2
I2C
2
I2S
0
CAN
0
Memory Card Interface
MMC/SDIO
Ethernet
1
Ethernet Interface Type
RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.14
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.32
I/O Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
256
Lead Shape
Ball
Order Quantity

