Microprocessors - MPUs
AM1705DPTP4
MPU AM17x RISC 32bit 456MHz 3.3V 176-Pin HLQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
AM17x
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
On-Chip Memory
128KB/RAM
Maximum Speed (MHz)
456
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
3
USART
0
Data Cache Size
16KB
USB
1
Multiply Accumulate
No
SPI
2
I2C
2
I2S
0
CAN
0
Memory Card Interface
MMC/SDIO
Ethernet
1
Ethernet Interface Type
RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.25
Typical Operating Supply Voltage (V)
1.3
Maximum Operating Supply Voltage (V)
1.35
I/O Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
176
Lead Shape
Gull-wing
Order Quantity

