DC to DC Converter and Switching Regulator Module
AM15T-4812SZ
Module DC-DC 48VIN 1-OUT 12V 1.25A 15W 8-Pin DIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
1.25
Output Power (W)
15
Minimum Isolation Voltage
1600VDC
Maximum Switching Frequency (kHz)
330(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
89
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
20
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

