DC to DC Converter and Switching Regulator Module
AM15T-1203SZ
Module DC-DC 12VIN 1-OUT 3.3V 4A 15W 8-Pin DIP Module
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
3.3
Output Current (A)
4
Output Power (W)
15
Minimum Isolation Voltage
1600VDC
Maximum Switching Frequency (kHz)
330(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
86
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
20
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Lead Shape
Through Hole

