Arrow Electronic Components Online
AM15JW4812DH30Z|AIMTEC|simage
AM15JW4812DH30Z|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM15JW-4812DH30Z

Module DC-DC 48VIN 2-OUT -12V/12V -0.625A/0.625A 15W 6-Pin

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    0.625|-0.625
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    330(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    90
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    29
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.41
  • Package Width
    40.64
  • Package Length
    25.4
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources