Arrow Electronic Components Online
AM15EW2405DZ|AIMTEC|simage
AM15EW2405DZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM15EW-2405DZ

Module DC-DC 24VIN 2-OUT -5V/5V -1.5A/1.5A 15W 6-Pin Tube

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -1.5|1.5
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    83
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    30
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources