DC to DC Converter and Switching Regulator Module
AM15E-2418DZ
Module DC-DC 24VIN 2-OUT -18V/18V -0.4A/0.4A 15W 5-Pin Bulk
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
-18|18
Output Current (A)
-0.4|0.4
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
82
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
25.4
Package Length
50.8
PCB changed
5
Pin Count
5
Lead Shape
Through Hole
Order Quantity

