Arrow Electronic Components Online
AM15CW2412DNZ|AIMTEC|simage
AM15CW2412DNZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM15CW-2412D-NZ

DC/DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    9
  • Output Voltage (V)
    -12|12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Mounting
    Through Hole
  • Package Height
    11.7
  • Package Width
    25.4
  • Package Length
    25.4
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources