DC to DC Converter and Switching Regulator Module
AM12TW-2412DZ
Module DC-DC 24VIN 2-OUT -12V/12V -0.5A/0.5A 12W 9-Pin DIP Module Tube
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12|-12
Output Current (A)
0.5|-0.5
Output Power (W)
12
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
270(Typ)
Switching Regulator
Yes
Load Regulation
1%(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
18
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
20.32
Package Length
31.75
PCB changed
9
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
9
Lead Shape
Through Hole

