DC to DC Converter and Switching Regulator Module
AM10E-4812DZ
Module DC-DC 48VIN 2-OUT -12V/12V -0.416A/0.416A 10W 5-Pin DIP
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
72
Output Voltage (V)
-12|12
Output Current (A)
-0.416|0.416
Output Power (W)
10
Minimum Isolation Voltage
1000VDC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
25.4
Package Length
50.8
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
5
Lead Shape
Through Hole
Order Quantity

