DC to DC Converter and Switching Regulator Module
AM100QB-11015SA30JZ-K
Module DC-DC 110VIN 1-OUT 15V 6.6A 100W 8-Pin 1/4-Brick
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
43
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
15
Output Current (A)
6.6
Output Power (W)
100
Minimum Isolation Voltage
3000VAC(Typ)
Input/Output Type
DC/DC
Typical Standby Current (mA)
2
Maximum Switching Frequency (kHz)
170(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.3%
Efficiency (%)
89(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
109
Output Type
Fixed
Mounting
Through Hole
Package Height
27.8
Package Width
39.2
Package Length
60.8
PCB changed
8
Supplier Package
1/4-Brick
Pin Count
8
We don't have prices now, please check later.
Order Quantity

