DC to DC Converter and Switching Regulator Module
AM100EBO-4812SNZ
Module DC-DC 48VIN 1-OUT 12V 8.3A 100W 8-Pin 1/8-Brick Box
AimtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
8.3
Output Power (W)
100
Minimum Isolation Voltage
1500VDC(Typ)
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.75%
Line Regulation
0.5%
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Box
Output Type
Fixed
Mounting
Through Hole
Package Width
22.86
Package Length
58.42
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8
Order Quantity

