Arrow Electronic Components Online
AM100EBO4805SNZ|AIMTEC|simage
AM100EBO4805SNZ|AIMTEC|limage
DC to DC Converter and Switching Regulator Module

AM100EBO-4805SNZ

DC/DC Converter Module

Aimtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Minimum Input Voltage (V)
    36
  • Output Current (A)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Through Hole
  • Package Width
    22.86
  • Package Length
    58.42
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources