Arrow Electronic Components Online
No Image Available
Solar Cells

AM-5610CAR-T

Solar Cell 18mW 2-Pin

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Typical Open Circuit Voltage (V)
    5.1
  • Typical Short Circuit Current (mA)
    2.4
  • Maximum Output Power (mW)
    18
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Package Height
    21.2
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    2
  • Pin Count
    2
  • Family/Series
    AM-5610CAR
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources