Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
9
Coil Current (mA)
44.4
Coil Resistance (Ohm)
203
Insulation Resistance (MOhm)
1000(Min)
Maximum Contact Resistance (mOhm)
100
Maximum Pick-Up Voltage
6.3VDC
Minimum Dropout Voltage
0.9VDC
Maximum AC Switching Voltage (V)
440
Maximum Switching Current (A)
16
Maximum Switching Power
4kVA
Operate Time (ms)
15
Release Time (ms)
5
Electrical Life (Operations)
100000
Mechanical Life (Operations)
1000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
DIP
Product Weight (g)
11
Product Length (mm)
28.8
Product Depth (mm)
12.5
Product Height (mm)
15.7
Order Quantity

