Arrow Electronic Components Online
ALZN1B24W|PANASONI|simage
ALZN1B24W|PANASONI|limage
Power Relays

ALZN1B24W

Power Relay 24VDC 16A SPDT(28.8mm 12.5mm 15.7mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    1.44K
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    440
  • Maximum Switching Current (A)
    16
  • Maximum Switching Power
    4kVA
  • Operate Time (ms)
    15
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    50000
  • Mechanical Life (Operations)
    1000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    11
  • Product Length (mm)
    28.8
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    15.7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources