Arrow Electronic Components Online
Capacitor Kits

ALU ENG KIT 01

Cap Kit 2.2uF to 2200uF 20% 16VDC to 450VDC Surface Mount 20 X 1 Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Range
    2.2uF to 2200uF
  • Tolerance
    20%
  • Voltage Range
    16VDC to 450VDC
  • Number of Capacitors
    20 X 1
  • Associated Capacitor Family
    EDH|EDK|EEV|EXV
  • Associated Product Line
    Capacitor Aluminum
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources