Arrow Electronic Components Online
ALTAIR05T800TR|STMICRO|simage
ALTAIR05T800TR|STMICRO|limage
AC to DC Switching Converters

ALTAIR05T-800TR

AC to DC Switching Converter Off-Line Switcher 166kHz T/R 16-Pin SOIC N

STMicroelectronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Topology
    Off-Line Switcher
  • Minimum Supply Voltage (V)
    11.5
  • Maximum Supply Voltage (V)
    23
  • Maximum Supply Current (mA)
    1.7
  • Maximum Switching Frequency (kHz)
    166
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources