LED Drivers
ALT80600KESJSR
LED DRVR 5V/9V/12V/15V/18V/24V 24-Pin QFN EP Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of LED Outputs
4
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
40
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

