Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
1000Base-T LAN Transformer
Turns Ratio
1CT:1CT
Maximum Interwinding Capacitance (pF)
35
Maximum Insertion Loss (dB)
1.4@100MHz to 200MHz
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
SMD
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.9

