Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
10/100/1000Base-T Transformer
Turns Ratio
1CT:1CT
Maximum Interwinding Capacitance (pF)
35
Maximum Insertion Loss (dB)
2.5@0.1MHz to 100MHz
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.2

