Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Pulse Transformer
Turns Ratio
1CT:1CT
Primary Side Inductance (uH)
150(Min)
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Packaging
Tape and Reel
Product Weight (g)
0.12
Product Length (mm)
3.45
Product Depth (mm)
3.45
Product Height (mm)
2.9

