Arrow Electronic Components Online
ALT22A103CB040|KEMET|limage
ALT22A103CB040|KEMET|simage
Capacitor Aluminum Electrolytic

ALT22A103CB040

Cap Aluminum Lytic 10000uF 40V 20% (35 X 45mm) Clamp Mount Solder Tag 18000h 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    20%
  • Voltage
    40VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    2400@5Min
  • Lifetime (h)
    18000
  • Polarity
    Polar
  • Special Features
    Low Impedance|Low ESR
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Solder Tag
  • Number of Terminals
    2
  • Size (mm)
    35 X 45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    35
  • Product Height (mm)
    45
  • Product Weight (g)
    65

Documentation and Resources

Datasheets
Design resources