Arrow Electronic Components Online
ALS70A203KF100|KEMET|simage
ALS70A203KF100|KEMET|limage
Capacitor Aluminum Electrolytic

ALS70A203KF100

Cap Aluminum Lytic 20000uF 100V 20% (51 X 105mm) Clamp Mount Screw 0.022 Ohm 17.2A 18000h 85°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    20000uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • ESR (Ohm)
    0.022
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.019@20°C@10kHz
  • IR (mA)
    17.2
  • IL (uA)
    6000@5Min
  • Lifetime (h)
    18000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    51 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Diameter (mm)
    51
  • Product Height (mm)
    105
  • Product Weight (g)
    300

Documentation and Resources

Datasheets
Design resources