Arrow Electronic Components Online
ALS505|TRIADM|simage
ALS505|TRIADM|limage
AC to DC Power Supplies

ALS50-5

AC/DC Power Supply Single-OUT 5V 9A 45W 8-Pin Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    Unknown
  • Type
    Switching
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    9
  • Output Power (W)
    45
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    110|220
  • Maximum AC Input Voltage (V)
    260
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%
  • Load Regulation
    2%
  • Maximum Input Current (A)
    1
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±10
  • Efficiency (%)
    70(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    75mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Carton
  • Product Weight (g)
    300
  • Mounting
    Screw
  • Package Height
    35.6
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources