Arrow Electronic Components Online
ALS41A681KF450|KEMET|simage
ALS41A681KF450|KEMET|limage
Capacitor Aluminum Electrolytic

ALS41A681KF450

Cap Aluminum Lytic 680uF 450V 20% (51 X 105mm) Stud Mount Screw 0.164 Ohm 5.3A 105°C Box

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.164
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.084@20°C@10kHz
  • IR (mA)
    5.3
  • IL (uA)
    918@5Min
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    51 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Diameter (mm)
    51
  • Product Height (mm)
    105
  • Product Weight (g)
    300

Documentation and Resources

Datasheets
Design resources