Arrow Electronic Components Online
ALS31300EEJASR500|ALLEGRO|simage
ALS31300EEJASR500|ALLEGRO|limage
Hall Effect Sensors

ALS31300EEJASR-500

Hall Effect Sensor Latch 3V 10-Pin DFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    2.65
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Current (uA)
    3900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources