Arrow Electronic Components Online
ALS31001LUAATN5V|ALLEGRO|simage
ALS31001LUAATN5V|ALLEGRO|limage
Hall Effect Sensors

ALS31001LUAATN-5V

Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini-SIP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Ratiometric
  • Module/IC Classification
    IC
  • Maximum Output Current (mA)
    10
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    3.02
  • Package Width
    1.52
  • Package Length
    4.09
  • PCB changed
    3
  • Supplier Package
    Ultra Mini-SIP
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources