Arrow Electronic Components Online
ALSPT2046CL177|EVEC|simage
ALSPT2046CL177|EVEC|limage
Ambient Light Sensors

ALS-PT204-6C/L177

Light to Digital Ambient Light Sensor Analog 3.3V/5V 2-Pin T-1

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Digital
  • Peak Wavelength (nm)
    630
  • Typical Fall Time (ns)
    120000
  • Typical Rise Time (ns)
    110000
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Light Current (uA)
    690
  • Typical Dark Current (uA)
    0.1(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Linearity
    Yes
  • Diameter
    4
  • Mounting
    Through Hole
  • Package Height
    5.2
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources