Arrow Electronic Components Online
ALSPT19315CL177TR8|EVEC|simage
ALSPT19315CL177TR8|EVEC|limage
Top Searched
Ambient Light Sensors

ALS-PT19-315C/L177/TR8

Light to Current Ambient Light Sensor Digital 3.3V/5V 2-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Current
  • Peak Wavelength (nm)
    630
  • Typical Fall Time (ns)
    220000
  • Typical Rise Time (ns)
    110000
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Light Current (uA)
    520
  • Typical Dark Current (uA)
    0.1(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Linearity
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.7
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources