Ambient Light Sensors
ALS-PT17-51C/L177/TR8
Light to Digital Ambient Light Sensor Analog 3.3V/5V 2-Pin SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Sensor Type
Light to Digital
Peak Wavelength (nm)
630
Typical Fall Time (ns)
220000
Typical Rise Time (ns)
110000
Output Type
Analog
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Typical Light Current (uA)
360
Typical Dark Current (uA)
0.1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
SMD
Pin Count
2

