Arrow Electronic Components Online
ALSPDIC2433B|EVEC|simage
ALSPDIC2433B|EVEC|limage
Ambient Light Sensors

ALS-PDIC243-3B

Light to Current Ambient Light Sensor Analog 2.8V/3.3V/5V 2-Pin T-1 3/4 Bag

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Current
  • Peak Wavelength (nm)
    560
  • Typical Fall Time (ns)
    1130000
  • Typical Rise Time (ns)
    360000
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.8|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Light Current (uA)
    300
  • Typical Dark Current (uA)
    0.05
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    5
  • Mounting
    Through Hole
  • Package Height
    3.2
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources