Arrow Electronic Components Online
ALSPDIC1777BTR8|EVEC|simage
ALSPDIC1777BTR8|EVEC|limage
Ambient Light Sensors

ALS-PDIC17-77B/TR8

SURFACE - MOUNT AMBIENT LIGHT SENSOR

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    580
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Dark Current (uA)
    0.1(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources