Ambient Light Sensors
ALS-PD70-01C/TR7
Ambient Light Sensor Photodiode Chip 630nm 2-Pin
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Typical Dark Current (uA)
0.002
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2
Package Width
4.4
Package Length
3.9
PCB changed
2
Supplier Package
SMD
Pin Count
2

