You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
16.7
Coil Resistance (Ohm)
1.44K
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5(NO)/1(NC)DC, 10(NO)/3(NC)AC
Maximum Switching Power
150W, 1.25kVA(NO)/30W, 0.5kVA(NC)
Operate Time (ms)
20
Release Time (ms)
20
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
7
Product Length (mm)
20
Product Depth (mm)
10
Product Height (mm)
16
Order Quantity

