Arrow Electronic Components Online
ALF20G302KP400|KEMET|limage
ALF20G302KP400|KEMET|simage
Capacitor Aluminum Electrolytic

ALF20G302KP400

Cap Aluminum Lytic 3000uF 400V 20% (50 X 105mm) Press-Fit 18000h 85°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    3000uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • Equivalent Series Resistance Type
    Low
  • Lifetime (h)
    18000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Press-Fit
  • Number of Terminals
    5
  • Size (mm)
    50 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    50
  • Product Height (mm)
    105

Documentation and Resources

Datasheets
Design resources